- RS Stock No.:
- 919-3410
- Mfr. Part No.:
- EEUFK1C392S
- Brand:
- Panasonic
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$2.057
(exc. GST)
$2.263
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $2.057 | $205.70 |
200 - 300 | $2.041 | $204.10 |
400 + | $2.027 | $202.70 |
*price indicative |
- RS Stock No.:
- 919-3410
- Mfr. Part No.:
- EEUFK1C392S
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FK Series 6.3 V to 16 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3900µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 7.5mm |
Polarised | Polar |
Series | FK Radial |
Tolerance | ±20% |
Ripple Current | 2.33A |
Automotive Standard | AEC-Q200 |
Related links
- Panasonic 3900μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 3900μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 3900μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 3900μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 3900μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 3900μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 3900μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 3900μF Aluminium Electrolytic Capacitor 6.3V dc Through...