- RS Stock No.:
- 526-1187
- Mfr. Part No.:
- EEUFM1A392L
- Brand:
- Panasonic
55 In Global stock for delivery within 5 working day(s)
45 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.776
(exc. GST)
$1.954
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $1.776 | $8.88 |
25 - 120 | $1.74 | $8.70 |
125 + | $1.428 | $7.14 |
*price indicative |
- RS Stock No.:
- 526-1187
- Mfr. Part No.:
- EEUFM1A392L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3900µF |
Voltage | 10V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 7000h |
Tolerance | ±20% |
Polarised | Polar |
Series | FM-A |
Ripple Current | 3.63A |
Related links
- Panasonic 3900μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 3900μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 3900μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 3900μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 3900μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 3900μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 3900μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 3900μF Aluminium Electrolytic Capacitor 6.3V dc Through...