- RS Stock No.:
- 919-3388
- Mfr. Part No.:
- EEUFK1E122
- Brand:
- Panasonic
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$1.678
(exc. GST)
$1.846
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $1.678 | $167.80 |
200 - 300 | $1.643 | $164.30 |
400 + | $1.611 | $161.10 |
*price indicative |
- RS Stock No.:
- 919-3388
- Mfr. Part No.:
- EEUFK1E122
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1200µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 5000h |
Series | FK Radial |
Polarised | Polar |
Ripple Current | 1.89A |
Automotive Standard | AEC-Q200 |
Tolerance | ±20% |
Related links
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 63V dc Through...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 16V dc, Surface...