- RS Stock No.:
- 145-8420
- Mfr. Part No.:
- EEUFS1E122
- Brand:
- Panasonic
On back order for despatch 01/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 200)
$0.751
(exc. GST)
$0.826
(inc. GST)
Units | Per unit | Per Box* |
200 - 200 | $0.751 | $150.20 |
400 - 1800 | $0.732 | $146.40 |
2000 + | $0.659 | $131.80 |
*price indicative |
- RS Stock No.:
- 145-8420
- Mfr. Part No.:
- EEUFS1E122
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
● RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
● RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1200µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Ripple Current | 2180mArms |
Series | FS |
Polarised | Polar |
Leakage Current | ≤0.01 CV μA |
Tolerance | ±20% |
Dissipation Factor | 0.14% |
Related links
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 63V dc Through...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 16V dc, Surface...