- RS Stock No.:
- 919-0411
- Mfr. Part No.:
- ECEA0JKS101
- Brand:
- Panasonic
2600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 200)
$0.143
(exc. GST)
$0.157
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $0.143 | $28.60 |
400 - 600 | $0.14 | $28.00 |
800 + | $0.137 | $27.40 |
*price indicative |
- RS Stock No.:
- 919-0411
- Mfr. Part No.:
- ECEA0JKS101
- Brand:
- Panasonic
Legislation and Compliance
Product Details
KS Series
Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.
Small profile
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 6.3V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 5mm |
Height | 5mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.5mm |
Lifetime | 1000h |
Tolerance | ±20% |
Ripple Current | 71mA |
Polarised | Bi-Polar |
Series | KS-A |
Leakage Current | 3 μA |
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 100V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc Through...
- Nichicon 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 80V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 80V dc Through...