- RS Stock No.:
- 107-8136
- Mfr. Part No.:
- ECA1JM101
- Brand:
- Panasonic
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 200)
$0.221
(exc. GST)
$0.243
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $0.221 | $44.20 |
400 - 600 | $0.218 | $43.60 |
800 + | $0.212 | $42.40 |
*price indicative |
- RS Stock No.:
- 107-8136
- Mfr. Part No.:
- ECA1JM101
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 3.5mm |
Lifetime | 2000h |
Polarised | Polar |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 270mA |
Series | M-A |
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 100V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc Through...
- Nichicon 100μF Aluminium Electrolytic Capacitor 63V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 80V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 80V dc Through...