- RS Stock No.:
- 914-3840
- Mfr. Part No.:
- EKMS501VSN181MQ50S
- Brand:
- CHEMI-CON
Price (ex. GST) Each
$15.47
(exc. GST)
$17.02
(inc. GST)
Available for back order.
Units | Per unit |
---|---|
1 + | $15.47 |
- RS Stock No.:
- 914-3840
- Mfr. Part No.:
- EKMS501VSN181MQ50S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
Nippon Chemi-Con Al Snap-in Capacitors, KMS Series
KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.
Features & Benefits:
Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 180µF |
Voltage | 500V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25.4 (Dia.) x 50mm |
Length | 50mm |
Minimum Operating Temperature | -25°C |
Diameter | 25.4mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Leakage Current | <=3√CV μA @ 5 min |
Ripple Current | 1.2Arms |
Tolerance | ±20% |
Series | KMS |
Dissipation Factor | 0.2% |
Related links
- CHEMI-CON 180μF Aluminium Electrolytic Capacitor 500V dc, Snap-In...
- Vishay 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Vishay 1000μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Vishay 560μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Vishay 180μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- CHEMI-CON 120μF Aluminium Electrolytic Capacitor 500V dc, Snap-In...
- Vishay 150μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Vishay 100μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...