- RS Stock No.:
- 914-3761
- Mfr. Part No.:
- ELXS501VSN391MA50S
- Brand:
- CHEMI-CON
191 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.47
(exc. GST)
$29.12
(inc. GST)
Units | Per unit |
---|---|
1 + | $26.47 |
- RS Stock No.:
- 914-3761
- Mfr. Part No.:
- ELXS501VSN391MA50S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
Nippon Chemi-Con Al Snap-in Capacitors, LXS Series
Long Life Large Capacitance Aluminium Electrolytic Capacitors, LXS Series
Endurance with Ripple Current: 5000 hours at 105℃
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 390µF |
Voltage | 500V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 50mm |
Length | 50mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Ripple Current | 1.78Arms |
Series | LXS |
Tolerance | ±20% |
Leakage Current | <=3√CV μA @ 5 min |
Dissipation Factor | 0.2% |
Related links
- CHEMI-CON 390μF Aluminium Electrolytic Capacitor 500V dc, Snap-In...
- CHEMI-CON 180μF Aluminium Electrolytic Capacitor 500V dc, Snap-In...
- Vishay 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Vishay 560μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Vishay 1000μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Vishay 100μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 500V dc, Snap-In...
- CHEMI-CON 120μF Aluminium Electrolytic Capacitor 500V dc, Snap-In...