- RS Stock No.:
- 877-3706
- Mfr. Part No.:
- MAL209427471E3
- Brand:
- Vishay
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$31.29
(exc. GST)
$34.42
(inc. GST)
Units | Per unit |
1 - 20 | $31.29 |
21 - 41 | $30.75 |
42 + | $30.20 |
- RS Stock No.:
- 877-3706
- Mfr. Part No.:
- MAL209427471E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
094 Series
Useful life of 2000 h at 105°C
Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Large types, miniaturized dimensions, cylindrical Aluminium case, insulated with a blue sleeve
APPLICATIONS in Consumer and Telecom; Whitegood Motor Control; Electronic drives and SMPS/UPS
Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Large types, miniaturized dimensions, cylindrical Aluminium case, insulated with a blue sleeve
APPLICATIONS in Consumer and Telecom; Whitegood Motor Control; Electronic drives and SMPS/UPS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 47mm |
Height | 47mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Tolerance | ±20% |
Ripple Current | 1.97A |
Leakage Current | 1.5 mA |
Series | 094 PME-SI |
Equivalent Series Resistance | 0.29mΩ |
Related links
- Vishay 470μF Aluminium Electrolytic Capacitor 100V dc, Surface...
- Vishay 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Vishay 470μF Aluminium Electrolytic Capacitor 570V dc, Snap-In -...
- Vishay 470μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Vishay 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Vishay 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Vishay 470μF Aluminium Electrolytic Capacitor 80V dc, Surface...
- Vishay 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...