- RS Stock No.:
- 852-6288
- Mfr. Part No.:
- LLS1J222MELA
- Brand:
- Nichicon
2 In Global stock for delivery within 5 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.94
(exc. GST)
$5.43
(inc. GST)
Units | Per unit |
1 - 9 | $4.94 |
10 - 99 | $4.91 |
100 - 499 | $4.78 |
500 - 999 | $4.61 |
1000 + | $4.48 |
- RS Stock No.:
- 852-6288
- Mfr. Part No.:
- LLS1J222MELA
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Tolerance | ±20% |
Series | LS |
Leakage Current | 1.11 mA |
Ripple Current | 2300mArms |
Related links
- Nichicon 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...