- RS Stock No.:
- 851-5430
- Mfr. Part No.:
- UPW1V222MHD6
- Brand:
- Nichicon
50 In Global stock for delivery within 5 working day(s)
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.34
(exc. GST)
$3.67
(inc. GST)
Units | Per unit |
1 - 12 | $3.34 |
13 - 24 | $3.32 |
25 + | $3.26 |
- RS Stock No.:
- 851-5430
- Mfr. Part No.:
- UPW1V222MHD6
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon PW Series Capacitors
Nichicon PW series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The PW series is highly reliable with a lifetime rating of up to 8000 hours.
Features & Benefits:
High reliability
High ripple current
Long life up to 8000 hours
High ripple current
Long life up to 8000 hours
Compliant to the RoHS directive (2002/95/EC)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 8000h |
Lead Pitch | 7.5mm |
Leakage Current | 2310 μA |
Ripple Current | 2740mArms |
Tolerance | ±20% |
Series | PW |
Related links
- Nichicon 2200μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 35V dc...
- Rubycon 2200μF Aluminium Electrolytic Capacitor 35V dc Through...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc Through...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 35V dc...