Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860010580021
- RS Stock No.:
- 839-7368
- Mfr. Part No.:
- 860010580021
- Brand:
- Wurth Elektronik
44 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$2.53
(exc. GST)
$2.78
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $2.53 | $5.06 |
10 - 18 | $2.50 | $5.00 |
20 - 38 | $2.41 | $4.82 |
40 - 198 | $2.315 | $4.63 |
200 + | $2.255 | $4.51 |
*price indicative |
- RS Stock No.:
- 839-7368
- Mfr. Part No.:
- 860010580021
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Length | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Series | WCAP-ATG8 |
Tolerance | ±20% |
Leakage Current | 770 μA |
Ripple Current | 1.87A |
Dissipation Factor | 12 |
Related links
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 35V dc...
- Rubycon 2200μF Aluminium Electrolytic Capacitor 35V dc Through...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc Through...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 10V dc...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 35V dc...