- RS Stock No.:
- 851-2129
- Mfr. Part No.:
- LGU1H472MELA
- Brand:
- Nichicon
22 In Global stock for delivery within 5 working day(s)
28 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.46
(exc. GST)
$7.11
(inc. GST)
Units | Per unit |
1 - 99 | $6.46 |
100 - 499 | $6.27 |
500 - 999 | $6.03 |
1000 + | $5.86 |
- RS Stock No.:
- 851-2129
- Mfr. Part No.:
- LGU1H472MELA
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 50V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 35mm |
Length | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Tolerance | ±20% |
Ripple Current | 2.61A |
Leakage Current | 1.45 mA |
Series | GU |
Related links
- Nichicon 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In...