- RS Stock No.:
- 846-6997
- Mfr. Part No.:
- LGU2A472MELC
- Brand:
- Nichicon
4 In Global stock for delivery within 5 working day(s)
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.77
(exc. GST)
$10.75
(inc. GST)
Units | Per unit |
1 - 49 | $9.77 |
50 - 99 | $9.61 |
100 + | $9.39 |
- RS Stock No.:
- 846-6997
- Mfr. Part No.:
- LGU2A472MELC
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Tolerance | ±20% |
Leakage Current | 2.05 mA |
Ripple Current | 4.14A |
Series | GU |
Related links
- Nichicon 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...