- RS Stock No.:
- 846-7209
- Mfr. Part No.:
- LLS2G471MELC
- Brand:
- Nichicon
Stocked by manufacturer – available for delivery 19/09/2024
Added
Price (ex. GST) Each
$10.61
(exc. GST)
$11.67
(inc. GST)
Units | Per unit |
1 - 49 | $10.61 |
50 - 99 | $10.50 |
100 + | $10.27 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 846-7209
- Mfr. Part No.:
- LLS2G471MELC
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Ripple Current | 2.51A |
Series | LS |
Tolerance | ±20% |
Leakage Current | 1.3 mA |
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 470μF Aluminium Electrolytic Capacitor 63V dc, Surface...