- RS Stock No.:
- 846-7186
- Mfr. Part No.:
- LLS2E152MELC
- Brand:
- Nichicon
5 In AU stock for next working day delivery
55 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
Was $11.25
You pay
$10.13
(exc. GST)
$11.14
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $10.13 |
50 - 99 | $9.88 |
100 + | $9.73 |
- RS Stock No.:
- 846-7186
- Mfr. Part No.:
- LLS2E152MELC
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Leakage Current | 1.83 mA |
Series | LS |
Ripple Current | 4.33A |
Tolerance | ±20% |
Related links
- Nichicon 1500μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...
- Nichicon 180μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- KEMET 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- KEMET 820μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Vishay 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- CHEMI-CON 1200μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...
- KEMET 270μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...