- RS Stock No.:
- 846-6984
- Mfr. Part No.:
- LGU2A152MELZ
- Brand:
- Nichicon
On back order for despatch 07/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$6.56
(exc. GST)
$7.22
(inc. GST)
Units | Per unit |
---|---|
1 - 62 | $6.56 |
63 - 124 | $6.48 |
125 + | $6.30 |
- RS Stock No.:
- 846-6984
- Mfr. Part No.:
- LGU2A152MELZ
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Ripple Current | 1.99A |
Tolerance | ±20% |
Leakage Current | 1.16 mA |
Series | GU |
Related links
- Nichicon 1500μF Aluminium Electrolytic Capacitor 100V dc, Snap-In...
- Epcos 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- KEMET 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In...
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 100V dc, Snap-In...
- Vishay 1200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- EPCOS 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...