- RS Stock No.:
- 172-6819
- Mfr. Part No.:
- PEH536PCG4220M3
- Brand:
- KEMET
Available for back order.
Price (ex. GST) Each (In a Bag of 100)
$7.83
(exc. GST)
$8.61
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $7.83 | $783.00 |
500 + | $7.047 | $704.70 |
*price indicative
- RS Stock No.:
- 172-6819
- Mfr. Part No.:
- PEH536PCG4220M3
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
PEH536 Series
Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
Standards
IEC 384-4 long life grade 40/105/56
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 x 50mm |
Height | 50mm |
Length | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 4600 h @ +105 °C/100V dc/Ir, 6000h @ +105 °C/100V dc |
Equivalent Series Resistance | 81mΩ |
Ripple Current | 2.8A |
Series | PEH536 |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 0.03 mA |
Related links
- KEMET 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- Epcos 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In...
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 100V dc, Snap-In...
- Vishay 1200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- EPCOS 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- EPCOS 5600μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- EPCOS 1800μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...