- RS Stock No.:
- 845-4786
- Mfr. Part No.:
- UVZ1H471MHD
- Brand:
- Nichicon
190 In Global stock for delivery within 5 working day(s)
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.801
(exc. GST)
$0.881
(inc. GST)
Units | Per unit | Per Pack* |
10 - 20 | $0.801 | $8.01 |
30 - 40 | $0.787 | $7.87 |
50 + | $0.767 | $7.67 |
*price indicative |
- RS Stock No.:
- 845-4786
- Mfr. Part No.:
- UVZ1H471MHD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 5mm |
Leakage Current | 705 μA |
Tolerance | ±20% |
Ripple Current | 530mA |
Series | VZ |
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 100V dc Through...
- Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through...
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 50V dc...
- Vishay 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Nichicon 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through...