Nichicon 4.7μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - ULD2G4R7MPD
- RS Stock No.:
- 845-4575
- Mfr. Part No.:
- ULD2G4R7MPD
- Brand:
- Nichicon
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$7.94
(exc. GST)
$8.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 February 2026
- Plus 70 unit(s) shipping from 09 February 2026
- Plus 200 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.794 | $7.94 |
| 50 - 90 | $0.783 | $7.83 |
| 100 + | $0.761 | $7.61 |
*price indicative
- RS Stock No.:
- 845-4575
- Mfr. Part No.:
- ULD2G4R7MPD
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 4.7µF | |
| Voltage | 400V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 12.5mm | |
| Height | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000 h, 20000 h | |
| Ripple Current | 122mA | |
| Series | LD | |
| Leakage Current | 228 μA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 4.7µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000 h, 20000 h | ||
Ripple Current 122mA | ||
Series LD | ||
Leakage Current 228 μA | ||
Tolerance ±20% | ||
Nichicon LD Series
Nichicon LD Series Aluminium Electrolytic Capacitor an extremely long load life of 12,000 to 20,000 hours at 105ºC. The LD series capacitors offer a high temperature range, high voltage, low impedance and high ripple current. This series is ideal for use in the power supply for LED lighting.
High reliability
High ripple current
Long life up to 20,000 hours
High ripple current
Long life up to 20,000 hours
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 400V dc Through Hole - ULD2G4R7MPD
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 400V dc Through Hole - ECA2GHG4R7
- Panasonic 22μF Aluminium Electrolytic Capacitor 400V dc Through Hole - EEUED2G220
- Nichicon 120μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCP2G121MHD
- Panasonic 10μF Aluminium Electrolytic Capacitor 400V dc Through Hole - ECA2GHG100
- Rubycon 180μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 400KXW180MEFC18X40
- Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCS2G470MHD
- Nichicon 10μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCS2G100MPD1TD
