- RS Stock No.:
- 841-4781
- Mfr. Part No.:
- EKMQ201VSN681MP40S
- Brand:
- CHEMI-CON
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.21
(exc. GST)
$7.93
(inc. GST)
Units | Per unit |
1 - 49 | $7.21 |
50 - 99 | $7.03 |
100 + | $6.92 |
- RS Stock No.:
- 841-4781
- Mfr. Part No.:
- EKMQ201VSN681MP40S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 40mm |
Length | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Series | KMQ |
Leakage Current | ≤ 3 CV μA |
Tolerance | ±20% |
Ripple Current | 1.75Arms |
Related links
- Nippon Chemi-Con 680μF Aluminium Electrolytic Capacitor 35V dc...
- Nippon Chemi-Con 680μF Aluminium Electrolytic Capacitor 200V dc,...
- Nippon Chemi-Con 680μF Aluminium Electrolytic Capacitor 400V dc,...
- Nippon Chemi-Con 680μF Aluminium Electrolytic Capacitor 10V dc...
- Nippon Chemi-Con 680μF Aluminium Electrolytic Capacitor 250V dc,...
- Nippon Chemi-Con 680μF Aluminium Electrolytic Capacitor 35V dc...
- Nippon Chemi-Con 680μF Aluminium Electrolytic Capacitor 50V dc...
- CHEMI-CON 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...