- RS Stock No.:
- 839-9459
- Mfr. Part No.:
- 860160678031
- Brand:
- Wurth Elektronik
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 2)
$2.435
(exc. GST)
$2.679
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $2.435 | $4.87 |
10 - 18 | $2.415 | $4.83 |
20 - 38 | $2.33 | $4.66 |
40 - 198 | $2.25 | $4.50 |
200 + | $2.19 | $4.38 |
*price indicative |
- RS Stock No.:
- 839-9459
- Mfr. Part No.:
- 860160678031
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000 h to 10000 h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 560µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Lead Pitch | 5mm |
Series | WCAP-ATLL |
Leakage Current | 280 μA |
Ripple Current | 2.094A |
Tolerance | ±20% |
Dissipation Factor | 10 |
Related links
- Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 50V dc...
- Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 16V dc...
- Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 50V dc...
- Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 16V dc...