- RS Stock No.:
- 839-6444
- Mfr. Part No.:
- 860020375013
- Brand:
- Wurth Elektronik
On back order for despatch 15/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.581
(exc. GST)
$0.639
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.581 | $5.81 |
50 - 90 | $0.575 | $5.75 |
100 - 190 | $0.554 | $5.54 |
200 - 990 | $0.532 | $5.32 |
1000 + | $0.519 | $5.19 |
*price indicative |
- RS Stock No.:
- 839-6444
- Mfr. Part No.:
- 860020375013
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 560µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Ripple Current | 410mA |
Series | WCAP-ATG5 |
Leakage Current | 89.6 μA |
Dissipation Factor | 15 |
Related links
- Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 50V dc...
- Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 16V dc...
- Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 50V dc...
- Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 50V dc...