- RS Stock No.:
- 839-5558
- Mfr. Part No.:
- 865060353008
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$1.076
(exc. GST)
$1.184
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $1.076 | $5.38 |
25 - 45 | $1.062 | $5.31 |
50 - 95 | $1.02 | $5.10 |
100 - 495 | $0.98 | $4.90 |
500 + | $0.958 | $4.79 |
*price indicative
- RS Stock No.:
- 839-5558
- Mfr. Part No.:
- 865060353008
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h – 5000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10.5 (Dia.) x 7.85mm |
Height | 7.85mm |
Minimum Operating Temperature | -55°C |
Diameter | 10.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 3.1mm |
Tolerance | ±20% |
Leakage Current | 52.8 μA |
Ripple Current | 550mA |
Series | WCAP-ASLL |
Polarised | Polar |
Dissipation Factor | 16 |
Related links
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 16V dc,...
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 16V dc,...