- RS Stock No.:
- 839-1770
- Mfr. Part No.:
- 865080345012
- Brand:
- Wurth Elektronik
230 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.534
(exc. GST)
$0.587
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.534 | $5.34 |
50 - 90 | $0.531 | $5.31 |
100 - 190 | $0.516 | $5.16 |
200 - 990 | $0.499 | $4.99 |
1000 + | $0.484 | $4.84 |
*price indicative
- RS Stock No.:
- 839-1770
- Mfr. Part No.:
- 865080345012
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 7.55mm |
Height | 7.55mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.2mm |
Lifetime | 2000h |
Leakage Current | 35.2 μA |
Polarised | Polar |
Series | WCAP-ASLI |
Ripple Current | 275mA |
Tolerance | ±20% |
Dissipation Factor | 16 |
Related links
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 16V dc,...
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 16V dc,...
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface...