Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865060343003
- RS Stock No.:
- 839-5539
- Mfr. Part No.:
- 865060343003
- Brand:
- Wurth Elektronik
On back order for despatch 14/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 25)
$0.40
(exc. GST)
$0.44
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | $0.40 | $10.00 |
125 - 225 | $0.388 | $9.70 |
250 - 475 | $0.376 | $9.40 |
500 - 2475 | $0.364 | $9.10 |
2500 + | $0.353 | $8.825 |
*price indicative
- RS Stock No.:
- 839-5539
- Mfr. Part No.:
- 865060343003
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h – 5000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5.5 (Dia.) x 6.15mm |
Height | 6.15mm |
Minimum Operating Temperature | -55°C |
Diameter | 5.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.7mm |
Lifetime | 2000h |
Tolerance | ±20% |
Ripple Current | 230mA |
Polarised | Polar |
Series | WCAP-ASLL |
Leakage Current | 5.28 μA |
Dissipation Factor | 16 |
Related links
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 16V dc,...
- Nichicon 680μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- KEMET 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount...
- KEMET 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount...
- NIC Components 220μF Aluminium Electrolytic Capacitor 16V dc,...
- NIC Components 220μF Aluminium Electrolytic Capacitor 16V dc,...
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 680μF Aluminium Electrolytic Capacitor 16V dc, Surface...