KEMET 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EDK107M016A9GAA
- RS Stock No.:
- 174-4392
- Mfr. Part No.:
- EDK107M016A9GAA
- Brand:
- KEMET
575 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.155
(exc. GST)
$0.171
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.155 | $155.00 |
2000 - 9000 | $0.151 | $151.00 |
10000 + | $0.136 | $136.00 |
*price indicative
- RS Stock No.:
- 174-4392
- Mfr. Part No.:
- EDK107M016A9GAA
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KEMETs EDK series of aluminium electrolytic surfacemount capacitors are designed for high density printed circuit boards.
Applications
Typical applications include coupling, decoupling, bypass, and filtering
Applications
Typical applications include coupling, decoupling, bypass, and filtering
Surface mount lead terminals
Low profile vertical chip
General purpose +85°C/2,000 hours
Low profile vertical chip
General purpose +85°C/2,000 hours
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.6 x 6.6 x 5.4mm |
Height | 5.4mm |
Length | 6.6mm |
Depth | 6.6mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 1.8mm |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 16 μA |
Ripple Current | 70mA |
Series | EDK |
Dissipation Factor | 20% |
Related links
- KEMET 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount...
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 16V dc,...
- NIC Components 220μF Aluminium Electrolytic Capacitor 16V dc,...
- NIC Components 220μF Aluminium Electrolytic Capacitor 16V dc,...
- Nichicon 680μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- KEMET 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount...
- Nichicon 680μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...