Wurth Elektronik 330 nF Capacitor 50 V, 50V dc, Surface, Surface Mount - 865250640003 Solder

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
839-5129
Mfr. Part No.:
865250640003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

330nF

Product Type

Capacitor

Voltage

50, 50V

Construction

Cylindrical Can

Mount Type

Surface, Surface Mount

Packaging

Tape & Reel

Polarity

Polar

Height

3.85mm

Length

5.5mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Lifetime

2000 h, 2000 h

Lead Pitch

1mm

Automotive Standard

No

Tolerance

±20 %

Leakage Current

10μA

Series

WCAP-ASNP

Dissipation Factor

15, 15%

Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors


WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +85°C

• Operating temperature: -40°C to +85°C

• Reflow soldering recommended

Related links