- RS Stock No.:
- 773-4337
- Mfr. Part No.:
- B41560A8159M000
- Brand:
- EPCOS
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$44.47
(exc. GST)
$48.92
(inc. GST)
Units | Per unit |
1 - 8 | $44.47 |
9 - 17 | $43.37 |
18 + | $42.67 |
- RS Stock No.:
- 773-4337
- Mfr. Part No.:
- B41560A8159M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B41560 Series
Ideal for computer power supply applications or other applications that require long operational life
Long-life grade capacitors
Extremely compact
High ripple current capability
Long-life grade capacitors
Extremely compact
High ripple current capability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15000µF |
Voltage | 63V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 51.6 x 80.7mm |
Height | 80.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 51.6mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 22.2mm |
Equivalent Series Resistance | 19mΩ |
Leakage Current | ≤0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA |
Tolerance | ±20% |
Series | B41560 |
Ripple Current | 30A |
Related links
- EPCOS 4700μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- EPCOS 0.1F Aluminium Electrolytic Capacitor 63V dc, Screw Terminal...
- KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Screw...
- EPCOS 0.1F Aluminium Electrolytic Capacitor 16V dc, Screw Terminal...
- KEMET 0.1F Aluminium Electrolytic Capacitor 63V dc, Screw Terminal...
- EPCOS 47000μF Aluminium Electrolytic Capacitor 63V dc, Screw...
- EPCOS 15000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- EPCOS 33000μF Aluminium Electrolytic Capacitor 63V dc, Screw...