- RS Stock No.:
- 171-3188
- Mfr. Part No.:
- B41231A7159M000
- Brand:
- EPCOS
160 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 80)
$3.987
(exc. GST)
$4.386
(inc. GST)
Units | Per unit | Per Box* |
80 - 80 | $3.987 | $318.96 |
160 - 240 | $3.902 | $312.16 |
320 + | $3.827 | $306.16 |
*price indicative |
- RS Stock No.:
- 171-3188
- Mfr. Part No.:
- B41231A7159M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications:
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 85 °C
Construction:
Aluminium case, fully insulated with PET or PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on the insulating sleeve
Case with safety vent on the base
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 85 °C
Construction:
Aluminium case, fully insulated with PET or PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on the insulating sleeve
Case with safety vent on the base
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15000µF |
Voltage | 35V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Series | B41231 |
Ripple Current | 5.72A |
Tolerance | ±20% |
Polarised | Polar |
Dissipation Factor | 0.4% |
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- EPCOS 15000μF Aluminium Electrolytic Capacitor 63V dc, Screw...
- Vishay 3300μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- Rubycon 22μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc Through...
- EPCOS 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole -...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc Through...