- RS Stock No.:
- 763-9403
- Mfr. Part No.:
- 16PK470MEFC8X11.5
- Brand:
- Rubycon
1350 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.281
(exc. GST)
$0.309
(inc. GST)
Units | Per unit | Per Pack* |
25 - 475 | $0.281 | $7.025 |
500 - 975 | $0.274 | $6.85 |
1000 + | $0.27 | $6.75 |
*price indicative |
- RS Stock No.:
- 763-9403
- Mfr. Part No.:
- 16PK470MEFC8X11.5
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
Product Details
PK Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 3.5mm |
Series | PK |
Tolerance | ±20% |
Ripple Current | 460mArms |
Leakage Current | 0.01 CV or 3 μA (After 2 min) |
Related links
- Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole...
- Rubycon 470μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole...
- Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Rubycon 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Rubycon 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Rubycon 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...