- RS Stock No.:
- 172-6216
- Mfr. Part No.:
- 16ZL470MEFC8X16
- Brand:
- Rubycon
On back order for despatch 25/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 1000)
$0.30
(exc. GST)
$0.33
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $0.30 | $300.00 |
2000 - 3000 | $0.293 | $293.00 |
4000 + | $0.288 | $288.00 |
*price indicative |
- RS Stock No.:
- 172-6216
- Mfr. Part No.:
- 16ZL470MEFC8X16
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ZL Series
ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 3000h |
Ripple Current | 995mA |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA |
Series | ZL |
Related links
- Rubycon 470μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole...
- Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole...
- Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Rubycon 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Rubycon 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Rubycon 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...