- RS Stock No.:
- 756-8207
- Mfr. Part No.:
- EMZA350ADA220ME61G
- Brand:
- CHEMI-CON
750 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.681
(exc. GST)
$0.749
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.681 | $6.81 |
250 - 490 | $0.671 | $6.71 |
500 + | $0.654 | $6.54 |
*price indicative |
- RS Stock No.:
- 756-8207
- Mfr. Part No.:
- EMZA350ADA220ME61G
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
MZA Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5 x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 1.4mm |
Polarised | Polar |
Series | MZA |
Equivalent Series Resistance | 700mΩ |
Leakage Current | 3 μA |
Ripple Current | 160mArms |
Tolerance | ±20% |
Related links
- Nippon Chemi-Con 22μF Aluminium Electrolytic Capacitor 35V dc,...
- Nippon Chemi-Con 22μF Aluminium Electrolytic Capacitor 35V dc,...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nippon Chemi-Con 22μF Aluminium Electrolytic Capacitor 50V dc...
- Nippon Chemi-Con 22μF Aluminium Electrolytic Capacitor 35V dc,...
- Nippon Chemi-Con 22μF Aluminium Electrolytic Capacitor 50V dc...
- Nippon Chemi-Con 22μF Aluminium Electrolytic Capacitor 50V dc,...
- Nippon Chemi-Con 22μF Aluminium Electrolytic Capacitor 16V dc,...