- RS Stock No.:
- 756-7945
- Mfr. Part No.:
- EMVA160ADA220MD55G
- Brand:
- CHEMI-CON
Discontinued product
- RS Stock No.:
- 756-7945
- Mfr. Part No.:
- EMVA160ADA220MD55G
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
MVA Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 4 x 5.2mm |
Height | 5.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 1mm |
Lifetime | 2000h |
Series | MVA |
Ripple Current | 26mArms |
Tolerance | ±20% |
Leakage Current | 0.01 CV μA, 3 μA @ 20°C (After 2 min) |
Polarised | Polar |