- RS Stock No.:
- 751-1162
- Mfr. Part No.:
- 450BXC15MEFC12.5X25
- Brand:
- Rubycon
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$2.814
(exc. GST)
$3.095
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $2.814 | $14.07 |
250 - 495 | $2.744 | $13.72 |
500 + | $2.702 | $13.51 |
*price indicative |
- RS Stock No.:
- 751-1162
- Mfr. Part No.:
- 450BXC15MEFC12.5X25
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
Product Details
BXC series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15µF |
Voltage | 450V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 12000h |
Leakage Current | 0.02 CV + 25 (CV > 1000) μA, 0.03 CV + 15 (CV <= 1000) μA, 0.04 CV + 100 (CV > 1000) μA, 0.1 CV + 40 (CV <= 1000) μA |
Tolerance | ±20% |
Ripple Current | 600mA |
Series | BXC |
Related links
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Rubycon 15μF Aluminium Electrolytic Capacitor 100V dc Through Hole...