- RS Stock No.:
- 749-2330
- Mfr. Part No.:
- MAL215942102E3
- Brand:
- Vishay
57 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.73
(exc. GST)
$21.70
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $19.73 |
5 + | $19.49 |
- RS Stock No.:
- 749-2330
- Mfr. Part No.:
- MAL215942102E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
159 Series
159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In
These are non-solid electrolyte
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000 h, 5000 h, 500000 h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Leakage Current | 2 mA |
Equivalent Series Resistance | 150mΩ |
Ripple Current | 2.23A |
Series | 159 PUL-SI |
Related links
- Rubycon 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 330μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 820μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 180μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...