- RS Stock No.:
- 167-1522
- Mfr. Part No.:
- LGW2D222MELC45
- Brand:
- Nichicon
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 200)
$10.543
(exc. GST)
$11.597
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | $10.543 | $2,108.60 |
400 - 600 | $10.279 | $2,055.80 |
800 + | $10.121 | $2,024.20 |
*price indicative
- RS Stock No.:
- 167-1522
- Mfr. Part No.:
- LGW2D222MELC45
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nichicon High Ripple Current Snap-In, GW Series
Nichicon GW Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GW Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 200 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Leakage Current | 1.98 mA |
Series | GW |
Ripple Current | 5.22A |
Tolerance | ±20% |
Related links
- Nichicon 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Rubycon 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Vishay 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 330μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 820μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Nichicon 180μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...