- RS Stock No.:
- 747-9236
- Mfr. Part No.:
- EEEFPV101XAP
- Brand:
- Panasonic
9000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 900)
$0.374
(exc. GST)
$0.411
(inc. GST)
Units | Per unit | Per Reel* |
900 - 3600 | $0.374 | $336.60 |
4500 + | $0.337 | $303.30 |
*price indicative |
- RS Stock No.:
- 747-9236
- Mfr. Part No.:
- EEEFPV101XAP
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
FP Series
Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.
AEC-Q200 qualified (some deviations apply)
Long life
High reliability
High ripple current
Low impedance
Surface mount
Long life
High reliability
High ripple current
Low impedance
Surface mount
Applications
Panasonic FP Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FP Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 7.7mm |
Height | 7.7mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Leakage Current | 0.01 CV or 3 μA |
Tolerance | ±20% |
Ripple Current | 600mA |
Series | FP SMD |
Equivalent Series Resistance | 160mΩ |
Polarised | Polar |
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc - EEE1HA101UP
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...