- RS Stock No.:
- 133-1953
- Mfr. Part No.:
- EEETC1C101XP
- Brand:
- Panasonic
610 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.096
(exc. GST)
$1.206
(inc. GST)
Units | Per unit | Per Pack* |
5 - 220 | $1.096 | $5.48 |
225 - 445 | $1.068 | $5.34 |
450 + | $1.052 | $5.26 |
*price indicative |
- RS Stock No.:
- 133-1953
- Mfr. Part No.:
- EEETC1C101XP
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic TC Series High Temperature Lead Free Reflow
Panasonic TC series aluminium electrolytic capasitors are high temperature lead free reflow. These capacitors offer 50% higher ripple than the TP series. The temperature range of these capacitors is-40°c to +125°C. The TC series offer 3000h endurance at 125°C.The electrolytic capacitors have a nominal capacitance range of 47μF to 470μF with a capacitance tolerance of ±20% (120Hz/+20°C).
Approvals
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 7.7mm |
Depth | 7.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +125°C |
Lifetime | 2000h |
Lead Pitch | 1.8mm |
Equivalent Series Resistance | 0.45 Ω @ +20 °C, 5 Ω @ -40 °C |
Tolerance | ±20% |
Polarised | Polar |
Series | TC |
Leakage Current | ≤0.01 CV μA |
Ripple Current | 300mArms |
Dissipation Factor | 0.23% |
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc - EEE1HA101UP
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...