- RS Stock No.:
- 744-1281
- Mfr. Part No.:
- SLP331M200A3P3
- Brand:
- Cornell-Dubilier
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$5.11
(exc. GST)
$5.62
(inc. GST)
Units | Per unit |
1 + | $5.11 |
- RS Stock No.:
- 744-1281
- Mfr. Part No.:
- SLP331M200A3P3
- Brand:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SLP series
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 200V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 22 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Equivalent Series Resistance | 452mΩ |
Ripple Current | 1.84A |
Tolerance | ±20% |
Leakage Current | <=3√CV μA @ 5 min |
Series | SLP |