Cornell-Dubilier 15 mF Capacitor 25V - SLP153M025C4P3 Radial Lead
- RS Stock No.:
- 744-1237
- Mfr. Part No.:
- SLP153M025C4P3
- Brand:
- Cornell-Dubilier
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.51
(exc. GST)
$7.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | $6.51 |
| 50 - 99 | $6.19 |
| 100 - 249 | $5.89 |
| 250 - 1249 | $5.61 |
| 1250 + | $5.33 |
*price indicative
- RS Stock No.:
- 744-1237
- Mfr. Part No.:
- SLP153M025C4P3
- Brand:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 15mF | |
| Product Type | Capacitor | |
| Voltage | 25V | |
| Construction | Cylindrical Can | |
| Height | 45mm | |
| Polarity | Polar | |
| Length | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Capacitor Ripple Current | 4.5A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Lead Pitch | 10mm | |
| Width | 25mm | |
| Standards/Approvals | RoHS | |
| Series | SLP | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 0.04Ω | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 15mF | ||
Product Type Capacitor | ||
Voltage 25V | ||
Construction Cylindrical Can | ||
Height 45mm | ||
Polarity Polar | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Capacitor Ripple Current 4.5A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Lead Pitch 10mm | ||
Width 25mm | ||
Standards/Approvals RoHS | ||
Series SLP | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 0.04Ω | ||
Tolerance ±20 % | ||
SLP series
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Related links
- Cornell-Dubilier 33000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - SLPX333M025H4P3
- Cornell-Dubilier 10000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - SLPX103M025A5P3
- Cornell-Dubilier 47000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - 380LX473M025A052
- EPCOS 10000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - B41231B5109M060
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - EKMQ250ELL682MLP1S
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - EKMQ250ELL471MJC5S
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - EKMQ250ELL222MK25S
- CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - EKMH250VSN472MP25S
