NIC Components 1000μF Electrolytic Capacitor 10V dc, Through Hole - NRZJ102M10V8X20F
- RS Stock No.:
- 737-4377
- Mfr. Part No.:
- NRZJ102M10V8X20F
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 737-4377
- Mfr. Part No.:
- NRZJ102M10V8X20F
- Brand:
- NIC Components
Technical data sheets
Legislation and Compliance
Product Details
NRZJ Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 10000h |
Tolerance | ±20% |
Ripple Current | 1.96A |
Leakage Current | 0.01 CV or 3 μA @ 2 min |
Equivalent Series Resistance | 40mΩ |
Series | NRZJ |
Related links
- NIC Components 1000μF Electrolytic Capacitor 10V dc, Through Hole...
- NIC Components 220μF Aluminium Electrolytic Capacitor 10V dc,...
- NIC Components 100μF Aluminium Electrolytic Capacitor 10V dc,...
- NIC Components 1000μF Aluminium Electrolytic Capacitor 10V dc,...
- Nippon Chemi-Con 1000μF Electrolytic Capacitor 10V dc, Through...
- CHEMI-CON 100μF Electrolytic Capacitor 10V dc, Through Hole -...
- CHEMI-CON 470μF Electrolytic Capacitor 10V dc, Through Hole -...
- CHEMI-CON 470μF Electrolytic Capacitor 10V dc, Through Hole -...