Nippon Chemi-Con 1000μF Electrolytic Capacitor 10V dc, Through Hole - EKMQ100ELL102MJC5S
- RS Stock No.:
- 144-6937
- Mfr. Part No.:
- EKMQ100ELL102MJC5S
- Brand:
- Nippon Chemi-Con
400 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 200)
$0.40
(exc. GST)
$0.44
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | $0.40 | $80.00 |
400 - 600 | $0.394 | $78.80 |
800 + | $0.384 | $76.80 |
*price indicative
- RS Stock No.:
- 144-6937
- Mfr. Part No.:
- EKMQ100ELL102MJC5S
- Brand:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10.5 (Dia.) x 14mm |
Height | 14mm |
Minimum Operating Temperature | -55°C |
Diameter | 10.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Polarised | Polar |
Tolerance | ±20% |
Ripple Current | 460mArms |
Series | KMQ |
Leakage Current | 4 μA |
Dissipation Factor | 0.24% |
Related links
- Nippon Chemi-Con 1000μF Electrolytic Capacitor 10V dc, Through...
- Nippon Chemi-Con 2200μF Electrolytic Capacitor 10V dc, Through...
- Nippon Chemi-Con 4700μF Electrolytic Capacitor 10V dc, Through...
- Nippon Chemi-Con 4700μF Electrolytic Capacitor 10V dc, Through...
- Nippon Chemi-Con 470μF Electrolytic Capacitor 10V dc, Through Hole...
- Nippon Chemi-Con 33000μF Electrolytic Capacitor 10V dc, Snap-In -...
- Nippon Chemi-Con 470μF Polymer Capacitor 10V dc, Through Hole -...
- CHEMI-CON 100μF Electrolytic Capacitor 10V dc, Through Hole -...