Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUTP1V102
- RS Stock No.:
- 732-8295
- Mfr. Part No.:
- EEUTP1V102
- Brand:
- Panasonic
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$4.89
(exc. GST)
$5.38
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 24 | $4.89 | $9.78 |
26 - 48 | $4.77 | $9.54 |
50 + | $4.70 | $9.40 |
*price indicative
- RS Stock No.:
- 732-8295
- Mfr. Part No.:
- EEUTP1V102
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TP Series
Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.
Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Applications
Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +135°C |
Lifetime | 2000 h, 5000 h |
Lead Pitch | 7.5mm |
Equivalent Series Resistance | 29mΩ |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 350 μA |
Automotive Standard | AEC-Q200 |
Series | TP-A |
Ripple Current | 2.38A |
Related links
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 35V dc,...
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- Panasonic 750μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 35V dc,...
- CHEMI-CON 3300μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- Wurth Elektronik 1500μF Aluminium Electrolytic Capacitor 35V dc,...