- RS Stock No.:
- 715-3277
- Mfr. Part No.:
- UPW2W2R2MPD
- Brand:
- Nichicon
60 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.745
(exc. GST)
$0.819
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.745 | $7.45 |
50 - 90 | $0.727 | $7.27 |
100 + | $0.717 | $7.17 |
*price indicative |
- RS Stock No.:
- 715-3277
- Mfr. Part No.:
- UPW2W2R2MPD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 450V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 5000h |
Series | PW |
Ripple Current | 29mA |
Tolerance | ±20% |
Related links
- Cutting Mats
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Nichicon 2.2μF Aluminium Electrolytic Capacitor 250V dc Through...
- Nichicon 2.2μF Aluminium Electrolytic Capacitor 100V dc Through...
- Nichicon 2.2μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 2.2μF Aluminium Electrolytic Capacitor 450V dc, Surface...
- Nichicon 2.2μF Aluminium Electrolytic Capacitor 50V dc Through...