- RS Stock No.:
- 173-3064
- Mfr. Part No.:
- UPW2A2R2MDD
- Brand:
- Nichicon
7000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 200)
$0.30
(exc. GST)
$0.33
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $0.30 | $60.00 |
400 - 600 | $0.293 | $58.60 |
800 + | $0.288 | $57.60 |
*price indicative |
- RS Stock No.:
- 173-3064
- Mfr. Part No.:
- UPW2A2R2MDD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 2mm |
Ripple Current | 44mA |
Series | PW |
Leakage Current | 4 μA |
Tolerance | ±20% |
Related links
- Nichicon 2.2μF Aluminium Electrolytic Capacitor 50V dc Through...
- Nichicon 2.2μF Aluminium Electrolytic Capacitor 450V dc Through...
- Nichicon 2.2μF Aluminium Electrolytic Capacitor 450V dc, Surface...
- Nichicon 2.2μF Aluminium Electrolytic Capacitor 50V dc Through...
- Nichicon 2.2μF Aluminium Electrolytic Capacitor 250V dc Through...
- Nichicon 2.2μF Aluminium Electrolytic Capacitor 450V dc Through...
- Nichicon 2.2μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 2.2μF Aluminium Electrolytic Capacitor 50V dc Through...