- RS Stock No.:
- 715-2515
- Mfr. Part No.:
- UPW1C150MDD
- Brand:
- Nichicon
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.522
(exc. GST)
$0.574
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.522 | $5.22 |
50 - 90 | $0.509 | $5.09 |
100 + | $0.501 | $5.01 |
*price indicative |
- RS Stock No.:
- 715-2515
- Mfr. Part No.:
- UPW1C150MDD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PW Series Radial 6.3 to 35V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 4 (Dia.) x 7mm |
Height | 7mm |
Minimum Operating Temperature | -55°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 1.5mm |
Lifetime | 2000h |
Leakage Current | 4 μA |
Tolerance | ±20% |
Series | PW |
Ripple Current | 65mA |
Related links
- IDC Tools
- Nichicon 15μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Nichicon 15μF Aluminium Electrolytic Capacitor 250V dc, Surface...
- Nichicon 15μF Aluminium Electrolytic Capacitor 160V dc, Surface...
- Nichicon 15μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Nichicon 15μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 15μF Aluminium Electrolytic Capacitor 100V dc Through...
- Nichicon 15μF Aluminium Electrolytic Capacitor 25V dc, Surface...