Nichicon 220μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - UCS2E221MHD
- RS Stock No.:
- 715-2252
- Mfr. Part No.:
- UCS2E221MHD
- Brand:
- Nichicon
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$6.49
(exc. GST)
$7.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $6.49 |
| 13 - 24 | $6.38 |
| 25 + | $6.27 |
*price indicative
- RS Stock No.:
- 715-2252
- Mfr. Part No.:
- UCS2E221MHD
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220µF | |
| Voltage | 250V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 31.5mm | |
| Height | 31.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 10000h | |
| Series | CS | |
| Tolerance | ±20% | |
| Ripple Current | 3.13A | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 250V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000h | ||
Series CS | ||
Tolerance ±20% | ||
Ripple Current 3.13A | ||
- COO (Country of Origin):
- JP
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Nichicon 220μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UCS2E221MHD
- Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EEUED2E101
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 250V dc Through Hole - 250BXC4R7MEFC8X11.5
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EKXJ251ELL221MLP1S
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EKXJ251ELL220MJ16S
- Rubycon 33μF Aluminium Electrolytic Capacitor 250V dc Through Hole - 250PK33MEFC10X20
- Panasonic 33μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EEUEE2E330
- Panasonic 10μF Aluminium Electrolytic Capacitor 250V dc Through Hole - ECA2EHG100
