- RS Stock No.:
- 714-9354
- Mfr. Part No.:
- LGR2W121MELB30
- Brand:
- Nichicon
Price (ex. GST) Each
$6.38
(exc. GST)
$7.02
(inc. GST)
180 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 49 | $6.38 |
50 - 99 | $6.29 |
100 + | $6.16 |
- RS Stock No.:
- 714-9354
- Mfr. Part No.:
- LGR2W121MELB30
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
GR Series Long Life
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 120µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 10000h |
Leakage Current | 690 μA |
Tolerance | ±20% |
Series | GR |
Ripple Current | 720mA |
Related links
- Nichicon 120μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- KEMET 180μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 47μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 270μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 450V dc,...
- Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- KEMET 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...