RS PRO 2.2μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole
- RS Stock No.:
- 711-2021
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 25 units)**
$6.25
(exc. GST)
$6.75
(inc. GST)
425 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
25 - 100 | $0.25 | $6.25 |
125 - 600 | $0.244 | $6.10 |
625 + | $0.20 | $5.00 |
**price indicative
- RS Stock No.:
- 711-2021
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 2.2µF | |
Voltage | 400V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12mm | |
Height | 12mm | |
Length | 12mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 10mm | |
Maximum Operating Temperature | 105°C | |
Lead Pitch | 5mm | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Leakage Current | <=0.03 CV or 3 μA @ 1 min | |
Ripple Current | 39mA | |
Polarised | Polar | |
Series | RS | |
Dissipation Factor | 20% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 2.2µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12mm | ||
Height 12mm | ||
Length 12mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Leakage Current <=0.03 CV or 3 μA @ 1 min | ||
Ripple Current 39mA | ||
Polarised Polar | ||
Series RS | ||
Dissipation Factor 20% | ||
Related links
- RS PRO 100μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 33μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 68μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 400V dc Through Hole